TruComponents 30027 Heatshrink Red 19mm 9mm Shrinkage:2:1 /m

MPN
30027
EAN-13
2050004886122
Order Code
03-0027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.01
25+ £0.946
50+ £0.893
100+ £0.846
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

TruComponents 1225454 red heatshrink is a versatile solution, featuring a shrinkage ratio of 2:1. With dimensions of 19mm before shrinkage and 9mm after, this product is ideal for insulating wires and bundling cables efficiently. Manufactured without adhesive, it is perfect for applications requiring easy installation and removal, providing reliable protection and organisation for electrical components.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225454
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 19mm
Shrunk Diameter 9mm
Supplied Diameter 19mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot