TruComponents 30021 Heatshrink Red 8.60mm 4mm Shrinkage:2:1 /m

MPN
30021
EAN-13
2050004880939
Order Code
03-0021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.374
25+ £0.352
50+ £0.332
100+ £0.315
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 808 in stock

TruComponents 30021 is a red heatshrink tubing with a diameter of 8.6mm that shrinks to 4mm, offering a 2:1 shrinkage ratio. This product is ideal for insulating and protecting cables and wires in various electrical and electronic applications. Designed without adhesive, this heatshrink tubing is perfect for environments where insulation and strain relief are required without additional bonding.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225448
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 8.60mm
Shrunk Diameter 4mm
Supplied Diameter 8.6mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot