TruComponents 30014 Heatshrink Blk 120mm 60mm Shrinkage:2:1 /m

MPN
30014
EAN-13
2050004885149
Order Code
03-0014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £15.02
5+ £14.02
10+ £13.14
25+ £12.37
50+ £11.68
100+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

TruComponents 1225440 is a high-quality black heatshrink tubing designed for a 2:1 shrinkage ratio. Measuring 120mm before shrinking and 60mm after, this product effectively provides insulation and protection for various wiring and electronic applications. Ideal for bundling cables and ensuring a clean, professional finish, it is an essential component for electrical repairs, automotive uses, and general maintenance tasks.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225440
Nominal diameter (post-shrinkage) 60mm
Nominal inside diameter (pre-shrinkage) 120mm
Shrunk Diameter 60mm
Supplied Diameter 120mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot