TruComponents 30012 Heatshrink Blk 60mm 30mm Shrinkage:2:1 /m

MPN
30012
EAN-13
2050004888058
Order Code
03-0012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £6.04
5+ £5.64
10+ £5.29
25+ £4.98
50+ £4.70
100+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,915 in stock

TruComponents 1225437 Heatshrink is a durable, black heatshrink tubing with a shrinkage ratio of 2:1. Measuring 60 mm in diameter before shrinking and 30 mm after. This heatshrink tubing is perfect for insulating electrical connections, bundling wires, and providing strain relief in automotive, industrial, and electronic projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225437
Nominal diameter (post-shrinkage) 30mm
Nominal inside diameter (pre-shrinkage) 60mm
Shrunk Diameter 30mm
Supplied Diameter 60mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.30mm

Reviews

Be the first to submit a review

Trustpilot