TruComponents 30011 Heatshrink Blk 46.50mm 22.50mm Shrinkage:2:1 /m

MPN
30011
EAN-13
2050004888041
Order Code
03-0011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.72
5+ £3.48
10+ £3.26
25+ £3.07
50+ £2.90
100+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 255 in stock

TruComponents 1225436 Heatshrink is a black, high-quality heatshrink tube designed for secure insulation and protection. With dimensions of 46.5mm before and 22.5mm after shrinkage, at a 2:1 ratio, without adhesive. Ideal for electrical and cable insulation, this product provides a reliable and durable solution for safeguarding connections and bundling wires.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225436
Nominal diameter (post-shrinkage) 22.50mm
Nominal inside diameter (pre-shrinkage) 46.50mm
Shrunk Diameter 22.50mm
Supplied Diameter 46.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.97mm

Reviews

Be the first to submit a review

Trustpilot