TruComponents 30010 Heatshrink Blk 37mm 17.50mm Shrinkage:2:1 /m

MPN
30010
EAN-13
2050004873900
Order Code
03-0010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.00
5+ £2.80
10+ £2.62
25+ £2.47
50+ £2.33
100+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

TruComponents 1225435 is a high-quality heatshrink tubing in black, offering a shrinkage ratio of 2:1. With dimensions of 37mm before shrinkage and 17.5mm after, providing reliable insulation and protection without adhesive. Ideal for electrical and mechanical applications, it is perfect for bundling wires, providing strain relief, and protecting components from environmental damage.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225435
Nominal diameter (post-shrinkage) 17.50mm
Nominal inside diameter (pre-shrinkage) 37mm
Shrunk Diameter 17.50mm
Supplied Diameter 37mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.97mm

Reviews

Be the first to submit a review

Trustpilot