TruComponents 30009 Heatshrink Blk 25mm 12.50mm Shrinkage:2:1 /m

MPN
30009
EAN-13
2050004888034
Order Code
03-0009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
3+ £1.52
5+ £1.42
10+ £1.33
25+ £1.25
50+ £1.18
100+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 563 in stock

TruComponents 1225433 Heatshrink is a black, 25mm diameter tube featuring a 2:1 shrink ratio, reducing its size to 12.5mm upon application of heat. Designed for a range of electrical insulation purposes, this versatile product is ideal for protecting cables, wires, and other components, it offers reliable performance for both professional and DIY projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225433
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 25mm
Shrunk Diameter 12.50mm
Supplied Diameter 25mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.87mm

Reviews

Be the first to submit a review

Trustpilot