TruComponents 30004 Heatshrink Grn 19mm 9mm Shrinkage:2:1 /m

MPN
30004
EAN-13
2050004885101
Order Code
03-0004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.04
10+ £0.976
25+ £0.919
50+ £0.868
100+ £0.822
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 423 in stock

TruComponents 30004, 1225423 Heatshrink Green, is a high-quality heatshrink tubing. With a shrink ratio of 2:1, it reduces from 19 mm to 9 mm, providing excellent insulation and protection for wiring and other components. Ideal for electrical and mechanical applications, this heatshrink tubing is perfect for use in repairing, bundling, and reinforcing cables.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Green
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225423
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 19mm
Shrunk Diameter 9mm
Supplied Diameter 19mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot