TruComponents 30003 Heatshrink Blk 21mm 10mm Shrinkage:2:1 /m

MPN
30003
EAN-13
2050004888010
Order Code
03-0003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.01
25+ £0.946
50+ £0.893
100+ £0.846
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 583 in stock

TruComponents 1225422 Black heatshrink tubing. With a shrinkage ratio of 2:1, this heatshrink tubing measures 21 mm before shrinking and 10 mm after shrinking, making it ideal for insulating and protecting electrical connections. It is perfect for applications in electronics, automotive, and industrial settings, ensuring durability and reliability without adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225422
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 21mm
Shrunk Diameter 10mm
Supplied Diameter 21mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot