TruComponents 30002 Heatshrink Grn 4.50mm 2mm Shrinkage:2:1 /m

MPN
30002
EAN-13
2050004885989
Order Code
03-0002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.194
25+ £0.182
50+ £0.172
100+ £0.163
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 536 in stock

TruComponents 30002, 1225415 Heatshrink is a versatile green heatshrink tubing with a reliable 2:1 shrinkage ratio. With an initial diameter of 4.50 mm, it effectively reduces to fit snugly around wires and cables at 2mm, providing insulation and protection against abrasion and environmental factors. Ideal for electrical and automotive applications, and is an essential component for secure wiring with clean, professional finish.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Green
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225415
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 4.50mm
Shrunk Diameter 2mm
Supplied Diameter 4.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot