TruComponents 30001 Heatshrink Blk 19mm 9mm Shrinkage:2:1 /m

MPN
30001
EAN-13
2050004890785
Order Code
03-0001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
5+ £0.853
10+ £0.800
25+ £0.753
50+ £0.711
100+ £0.674
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

TruComponents 1225411, a high-quality heatshrink tubing designed for effective insulation and protection. This black tubing offers a 2:1 shrinkage ratio, reducing from 19 mm to 9 mm, and is sold per metre, making it ideal for custom lengths. Commonly used in electrical work, it provides reliable sealing and strain relief in wiring applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225411
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 19mm
Shrunk Diameter 9mm
Supplied Diameter 19mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot