TruComponents 30000 Heatshrink Blk 1mm 0.60mm Shrinkage:2:1 /m

MPN
30000
EAN-13
2050004885071
Order Code
03-0000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
50+ £0.077
100+ £0.073
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,595 in stock

TruComponents 1225410 is a high-quality heatshrink product designed for optimal performance in various applications. This black heatshrink tubing, with a 1 mm diameter and 0.60 mm shrinkage, offers a 2:1 shrink ratio, providing reliable insulation and protection for electrical connections. Ideal for use in electronics, automotive, and hobby projects, it is sold by the metre, ensuring versatility and convenience for both professional and DIY applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225410
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1mm
Shrunk Diameter 0.6mm
Supplied Diameter 1mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.33mm

Reviews

Be the first to submit a review

Trustpilot