TruComponents 240986 USB A skt 2.0

Image Representative of Range

TruComponents 240986 USB A skt 2.0

MPN
240986
EAN-13
4016139148939
Order Code
24-0986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.38
3+ £12.80
5+ £12.27
10+ £12.02
25+ £11.78
50+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,568 in stock

TruComponents 240986 USB A Socket 2.0, designed for reliability and high-performance. This standard USB A socket provides easy integration for various USB-enabled devices, ensuring quick data transfer and efficient power supply
Type USB Socket
Gender Socket
No. of Contacts 4
Bore Ø 22mm
Cable Length 0.60m
Connector standard USB 2.0
Factory colour Black
Misc Attribute USB-19-BK
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot