TruComponents 240964 Self-assembly USB A connector Plug, straight USB A

MPN
240964
EAN-13
4053199550203
Order Code
24-0964
Country of Origin
China
View Full Product Range (17)

Discontinued


Solder version - The TruComponents 240964 Self-assembly USB A connector plug offers a reliable, straight connection for all your USB needs.
Type USB Connector Plug
Gender Plug
No. of Contacts 4
Mounting Direction Straight
Connection Soldering
Connector standard USB 2.0 type A plug
Connector Type Plug, straight
Industrial packaging Yes
Misc Attribute 1 TC-2524001
Misc Attribute 2 USB A

Trustpilot