TruComponents 240939 USB A skt 3.0 2x USB 3.0 skt A to 2x USB 3.0 plug A

Image Representative of Range

TruComponents 240939 USB A skt 3.0 2x USB 3.0 skt A to 2x USB 3.0 plug A

MPN
240939
EAN-13
4016139164878
Order Code
24-0939
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.28
3+ £28.01
5+ £26.84
10+ £26.30
25+ £25.77
50+ £25.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 450 in stock

TruComponents 240939 USB A Socket, designed for maximum efficiency and convenience. This high-performance adapter features 2x USB 3.0 sockets A to 2x USB 3.0 plug A, allowing for lightning-fast data transfer speeds of up to 5 Gbps
Type USB Adapter
Interface USB 3.0
Bore Ø 25mm
Cable Length 1.50m
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Silver
Misc Attribute 1 2x USB 3.0 socket A to 2x USB 3.0 plug A
Misc Attribute 2 USB-22

Reviews

Be the first to submit a review

Trustpilot