TruComponents 240934 Ultra-flat USB skt Plug, mount USB A (DIP) Plug

MPN
240934
EAN-13
2050004952254
Order Code
24-0934
Country of Origin
Taiwan
View Full Product Range (17)

Discontinued


USB socket for printed circuit boards. Ultra-flat, solder version.
Type USB Plug
Gender Plug
No. of Contacts 4
Mounting Direction Horizontal
Connector standard USB 2.0
Connector Type Plug, mount
Misc Attribute 1 TC-A-USB A-LP-203
Misc Attribute 2 USB A (DIP)
Misc Attribute 3 DIP

Trustpilot