TruComponents 240923 USB skt SMD skt, build-in USB A skt, horizontal mount

MPN
240923
EAN-13
2050004952124
Order Code
24-0923
Country of Origin
Taiwan
View Full Product Range (17)

Discontinued


USB B socket for printed circuit boards. SMD version.
Type USB Socket
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Connection SMD
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Misc Attribute 1 TC-A-USB B/SMT-203
Misc Attribute 2 USB B

Trustpilot