TruComponents 240871 skt,right angle Typ A 90° USB skt type A, 90°

MPN
240871
EAN-13
2050004880427
Order Code
24-0871
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.93
5+ £1.85
10+ £1.80
25+ £1.77
50+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 637 in stock

Right Angle USB Type A Socket. Designed for flexibility, this 90° connector allows for easy access and installation in tight spaces, ensuring your setup remains clean and efficient.
Type USB Socket
Gender Socket
Mounting Direction Right Angle
Connection PCB
Connector standard USB 2.0
Connector Type Socket, right angle
Misc Attribute 1 USB socket type A, 90°
Misc Attribute 2 Typ A 90°
Nominal current (details) 500mA
Nominal voltage (details) 5V

Reviews

Be the first to submit a review

Trustpilot