TruComponents 230411 IEC connector Plug, vertical: C8 Pins: 2 2.5 A

MPN
230411
EAN-13
4064161228587
Order Code
23-0411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.738
25+ £0.720
50+ £0.705
100+ £0.689
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,123 in stock

Upgrade your electrical connections with the TruComponents 230411 IEC Connector Plug. Designed for reliability and efficiency, this vertical plug connector is perfect for low-power applications, ensuring a secure and stable connection every time.
Type IEC C8
Current Rating 2.5A
Mounting Type Plug In
Switch No
Cable Direction Vertical
Colour Black
Contacts per Unit 2
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot