TruComponents 202890 Low power cable Socket - Open ends 5.5mm 2.5mm 2.00m

MPN
202890
EAN-13
4064161189321
Order Code
20-2890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.00
5+ £1.90
10+ £1.81
25+ £1.77
50+ £1.73
100+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 963 in stock

Designed with open ends at 5.5mm and 2.5mm, this 2.00m cable offers seamless connectivity for a wide range of applications—ideal for hobbyists, electronics enthusiasts, and professional setups alike
Type Low Power Cable Socket
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 2.00m
Inside Diameter 2.5mm
Misc Attribute TC-9556660
Outside Ø 5.5mm
Shaft Length 2.0mm
Type A Low power socket
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot