TruComponents 202834 Low power cable - Open ends 4mm 1.70mm 0.50m

MPN
202834
EAN-13
2050005615073
Order Code
20-2834
Country of Origin
China
View Full Product Range (7)

Discontinued


TruComponents 202834 Low Power Cable, designed for efficiency and reliability. With robust open ends measuring 4mm and a flexible 1.70mm diameter, this durable 0.50m cable is perfect for low power applications
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 4.0mm
Pin Diameter 1.7mm
Cable cross section 0.40mm²
Cable Length 0.50m
Colour Red, Black
Industrial packaging No
Inside Diameter 1.70mm
Misc Attribute TC-2511258
Outside Ø 4mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot