TruComponents 202805 Low power adapter - Socket 3.8mm 1mm 3.6mm 1.3mm

MPN
202805
EAN-13
2050004922158
Order Code
20-2805
Country of Origin
Taiwan

Discontinued


This compact and lightweight adapter is perfect for a range of low power applications, providing reliable performance and consistent energy supply where you need it most
Type Low Power Adapter
Plug / Socket Adapter Plug/ Socket
Mounting Direction Straight
Mounting Type None (Adapter)
Outer Diameter 3.8mm
Pin Diameter 1.3mm
Hole Ø 3.6mm
Inside Diameter 1mm
Misc Attribute 1582303
Outside Ø 3.8mm
Pin Ø 1.3mm
Type A Low power plug
Type B Low power socket

Trustpilot