TruComponents 202782 Low power adapter Socket - Socket 5.5mm 2.1mm

MPN
202782
EAN-13
2050004908350
Order Code
20-2782
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.33
5+ £3.16
10+ £3.01
25+ £2.94
50+ £2.87
100+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Network devices-coupling for coupling.
Type Low Power Adapter
Mounting Direction Straight
Mounting Type None (Adapter)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Hole Ø 5.5mm
Inside Diameter 2.1mm
Misc Attribute 1582266
Outside Ø 5.5mm
Pin Ø 2.1mm
Type A Low power socket
Type B Low power socket

Reviews

Be the first to submit a review

Trustpilot