TruComponents 202721 6.35 mm audio jack Plug, straight,Pins:2 Mono Black

MPN
202721
EAN-13
2050004901252
Order Code
20-2721
Country of Origin
China
View Full Product Range (37)

Discontinued


TruComponents 202721 6.35 mm Straight Audio Jack Plug! Designed for audio enthusiasts and professionals alike, this mono plug features durable pins for a secure connection and a sleek black finish that complements any setup.
Connector 2 Open cable ends
Colour Black
Type Plug, straight
Audio channels Mono
Bend relief Yes
Cable Diameter 6mm
Contact Plating Nickel plated
Number of pins 2
Number of Poles 2

Trustpilot