TruComponents 202627 HDMI connector Socket, horizontal,Pins:20 Silver

MPN
202627
EAN-13
4016139265797
Order Code
20-2627
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £13.57
3+ £12.82
5+ £12.13
10+ £11.53
25+ £10.99
50+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TRU COMPONENTS 202627 HDMI Connector Socket. Designed for seamless interaction, this horizontal connector features 20 pins and a premium silver finish, ensuring optimal signal transmission and minimal interference
Type Connector Socket
Connector A Socket, horizontal mount
Colour Silver
Connection Screws
Height 9.3mm
Length 51.7mm
Nominal Current 0.5A
Nominal Voltage 40V DC
Number of pins 20
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot