TruComponents 201216 Low power Plug, straight 4.0 mm 1.7 mm

MPN
201216
EAN-13
4064161215778
Order Code
20-1216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.934
10+ £0.889
25+ £0.868
50+ £0.847
100+ £0.828
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 595 in stock

TruComponents 201216 Low Power Plug, featuring a straight design with 4.0 mm diameter and 1.7 mm pin. Designed for optimal performance, this high-quality plug ensures stable and efficient power transmission for various applications
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 4.0mm
Pin Diameter 1.7mm
Bend relief Yes
Current Rating 5A
Inside Diameter 1.7mm
Misc Attribute TC-10334944
Nominal Voltage 12V DC
Outside Ø 4.0mm
Plastic free packaging Plastic-free packaging
Shaft Length 10.7mm

Reviews

Be the first to submit a review

Trustpilot