TruComponents 170708 Jack socket Connector, straight 4 mm Black 100 pc(s)

Image Representative of Range

TruComponents 170708 Jack socket Connector, straight 4 mm Black 100 pc(s)

MPN
170708
EAN-13
4053199548415
Order Code
17-0708
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £118.83
5+ £110.91
10+ £103.98
25+ £97.86
50+ £92.42
100+ £87.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With crushproof flexible sleeve, plug connection for 4 mm plug and cable connection for max. 2.5 mm², screwed on.
Connector Type Connector, straight
Plug / Socket Socket
Mounting Direction Straight
Colour Black
Connection Screws
Cross section (flexible) (max.) 2.5mm²
Industrial packaging Yes
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute TC-2519013
Pin Ø 4mm
Type Banana Plug

Reviews

Be the first to submit a review

Trustpilot