TruComponents 170684 Jack socket Socket, straight 4 mm Yellow

MPN
170684
EAN-13
2050004958577
Order Code
17-0684
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.64
5+ £1.52
10+ £1.43
25+ £1.35
50+ £1.27
100+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 550 in stock

Ideal for various applications, from prototyping to hobbyist projects, its durable construction ensures longevity and consistent connectivity.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Colour Yellow
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Insulated
Misc Attribute TC-R8-107
Nominal Current 10A
Pin Ø 4mm
Temperature Range 20 - +80°C
Type Jack Socket

Reviews

Be the first to submit a review

Trustpilot