TruComponents 170683 Jack socket Socket, straight 4 mm Red

Image Representative of Range

TruComponents 170683 Jack socket Socket, straight 4 mm Red

MPN
170683
EAN-13
2050004958560
Order Code
17-0683
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.50
5+ £1.41
10+ £1.32
25+ £1.24
50+ £1.17
100+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,489 in stock

TruComponents 170683 Jack Socket. Designed for durability and superior performance, this straight 4 mm red jack socket is perfect for a variety of electronic applications
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Colour Red
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Insulated
Misc Attribute TC-R8-107
Nominal Current 10A
Pin Ø 4mm
Temperature Range 20 - +80°C
Type Jack Socket

Reviews

Be the first to submit a review

Trustpilot