TruComponents 170682 Jack socket Socket, straight 4 mm Black

MPN
170682
EAN-13
2050004958553
Order Code
17-0682
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.53
5+ £1.44
10+ £1.35
25+ £1.26
50+ £1.20
100+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,515 in stock

Elevate your electronic projects with this premium-quality jack socket, designed for durability and reliability. With its sleek black finish and straight design, it ensures easy installation and a secure connection for all your applications
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Colour Black
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Insulated
Misc Attribute TC-R8-107
Nominal Current 10A
Pin Ø 4mm
Temperature Range 20 - +80°C
Type Jack Socket

Reviews

Be the first to submit a review

Trustpilot