TruComponents 170681 Jack socket Socket, straight 4 mm Blue

MPN
170681
EAN-13
2050004958546
Order Code
17-0681
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.38
5+ £1.29
10+ £1.21
25+ £1.14
50+ £1.07
100+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

Designed for seamless integration and reliable performance, this straight 4 mm blue jack socket is perfect for both hobbyists and professionals alike
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Colour Blue
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Insulated
Misc Attribute TC-R8-107
Nominal Current 10A
Pin Ø 4mm
Temperature Range 20 - +80°C
Type Jack Socket

Reviews

Be the first to submit a review

Trustpilot