TruComponents 170676 Mini straight blade Plug, straight 4 mm Yellow

Image Representative of Range

TruComponents 170676 Mini straight blade Plug, straight 4 mm Yellow

MPN
170676
EAN-13
2050004958003
Order Code
17-0676
Country of Origin
China
View Full Product Range (50)

Discontinued


With sliding sleeve system
Connector Type Plug, straight
Mounting Direction Straight
Colour Yellow
(Ø) 4mm
Connection Soldering
Contact Material Nickel plated
Dim (Ø x L) 4 mm x 56 mm
Insulation Material PA 6.6
Insulation Type Partially insulated
Length 56mm
Misc Attribute TC-R8-103Y
Nominal Current 10A
Pin Ø 4mm
Temperature Range 20 - +80°C
Type Straight Blade Plug

Trustpilot