TruComponents 170674 BL Straight blade Plug, straight 4 mm Blue

MPN
170674
EAN-13
2050004957938
Order Code
17-0674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.66
5+ £3.42
10+ £3.20
25+ £3.02
50+ £2.85
100+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,192 in stock

Straight wire outlet, with sliding sleeve system
Connector Type Plug, straight
Mounting Direction Straight
Colour Blue
(Ø) 4mm
Connection Screws
Contact Material Nickel plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø x L) 4 mm x 58 mm
Insulation Material PA 6.6
Insulation Type Partially insulated
Length 58mm
Misc Attribute TC-R8-104 BL
Nominal Current 10A
Pin Ø 4mm
Temperature Range 20 - +80°C
Type Straight Blade Plug
Voltage Rating 35V

Reviews

Be the first to submit a review

Trustpilot