TruComponents 170641 Jack socket,vertical 4 mm Blue

MPN
170641
EAN-13
2050004921878
Order Code
17-0641
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.575
25+ £0.541
50+ £0.511
100+ £0.484
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

TruComponents 170641 Vertical Jack Socket, designed for reliable and efficient connections in a variety of applications
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Colour Blue
Contact Material Nickel plated
Insulation Material PVC
Insulation Type Insulated
Length 23mm
Misc Attribute 1582237
Nominal Current 16A
Pin Ø 4mm
Type Jack Socket

Reviews

Be the first to submit a review

Trustpilot