TruComponents 1593330 Cable Gland PG7 Polyamide Black RAL9005 1 piece

MPN
1593330
EAN-13
2050004982596
Order Code
13-2850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.725
50+ £0.707
100+ £0.689
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,030 in stock

TruComponents manufactures the 1593330 cable gland, which is made from black polyamide. It features a PG7 size and is typically used for securing and protecting cables. Ideal for various electrical and electronic applications, this single-piece cable gland ensures reliable cable management.
Thread Size PG7
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 3.5mm
External thread PG7
Halogen free No
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot