TruComponents 1593326 Cable Gland PG16 Polyamide Grey-White RAL 7035

MPN
1593326
EAN-13
2050004982558
Order Code
13-2848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.23
10+ £1.15
50+ £1.12
100+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,234 in stock

TruComponents manufactures the 1593326 cable gland, which is made of polyamide and is coloured grey-white (RAL 7035). This PG16 cable gland is designed for durable and reliable cable management and sealing applications. It is typically used in electrical installations to ensure secure cable entry in enclosures and junction boxes.
Thread Size PG16
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 10mm
External thread PG16
Halogen free No
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot