TruComponents 1593325 Cable Gland PG13.5 Polyamide RAL 7035 Grey-white

MPN
1593325
EAN-13
2050004982541
Order Code
13-2847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.993
50+ £0.968
100+ £0.944
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 779 in stock

TruComponents offers a cable gland, model 1593325, made from polyamide in a grey-white (RAL 7035) colour. This gland fits PG13.5 thread size and is ideal for securing cables and maintaining enclosures' integrity. Common applications include electrical enclosures and machinery, providing strain relief and protection against dust and moisture.
Thread Size PG13.5
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread PG13.5
Halogen free No
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot