TruComponents 1593321 Cable Gland PG29 Polyamide Silver-Grey RAL7001

MPN
1593321
EAN-13
2050004982503
Order Code
13-2844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £1.72
10+ £1.60
50+ £1.56
100+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

TruComponents manufactures the 1593321 Cable Gland, featuring a PG29 size and made from durable polyamide in a silver-grey RAL 7001 colour. This component is designed to provide secure cable entry, ensuring protection and strain relief. It is typically used in electrical installations and industrial applications to manage cable connections efficiently.
Thread Size PG29
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 18mm
External thread PG29
Halogen free No
Terminal Ø (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot