TruComponents 1593320 Cable Gland PG21 Polyamide Silver-Grey RAL7001

MPN
1593320
EAN-13
2050004982497
Order Code
13-2843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £1.37
10+ £1.27
50+ £1.24
100+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,733 in stock

TruComponents manufactures the Cable Gland PG21, made of polyamide in a silver-grey shade (RAL 7001). This cable gland is designed for secure cable entry and protection. It is typically used in electrical and industrial applications to ensure cable integrity and safety.
Thread Size PG21
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 13mm
External thread PG21
Halogen free No
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot