TruComponents 1593318 Cable Gland PG11 Polyamide Silver-Grey RAL7001

MPN
1593318
EAN-13
2050004982473
Order Code
13-2841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.847
10+ £0.788
50+ £0.767
100+ £0.748
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,436 in stock

TruComponents manufactures the 1593318 cable gland, made from polyamide with a silver-grey finish (RAL 7001). This PG11 cable gland is designed for secure cable entry and strain relief in electrical enclosures. It is commonly used in industrial and commercial applications requiring durable cable management solutions.
Thread Size PG11
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread PG11
Halogen free No
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot