TruComponents 1593317 Cable Gland PG9 Polyamide Silver-Grey

MPN
1593317
EAN-13
2050004982466
Order Code
13-2840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.825
10+ £0.767
50+ £0.747
100+ £0.729
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,159 in stock

TruComponents manufactures the 1593317 cable gland, made of polyamide in a silver-grey colour (RAL 7001). This PG9 cable gland is designed for secure and watertight cable entry. It is typically used in electrical installations to protect cables and ensure safety.
Thread Size PG9
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 4mm
External thread PG9
Halogen free No
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot