TruComponents 1593314 Cable Gland M25 Polyamide Grey-white RAL 7035

MPN
1593314
EAN-13
4016139323091
Order Code
13-2838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.27
10+ £1.19
50+ £1.16
100+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

The TruComponents Cable Gland 1593314 is made from durable polyamide in a grey-white RAL 7035 finish. This M25 cable gland is ideal for securely routing and sealing cables in electrical and industrial installations. It promotes reliable cable management by preventing dust and water ingress.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 13mm
External thread M25
Halogen free No
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot