TruComponents 1593311 Cable Gland M12 Polyamide Grey-White RAL 7035

MPN
1593311
EAN-13
4016139323060
Order Code
13-2835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.622
50+ £0.606
100+ £0.591
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,781 in stock

TruComponents manufactures the cable gland M12 made of polyamide in a grey-white RAL 7035 colour. This cable gland is designed for secure cable entry and is suited for standard electrical and industrial applications. The durable material ensures reliable performance in various environments.
Thread Size M12
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free No
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot