TruComponents 1593309 Cable Gland M40 Polyamide Silver-Grey RAL 7001

MPN
1593309
EAN-13
4016139323053
Order Code
13-2834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.53
50+ £2.47
100+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

TruComponents manufactures the 1593309 cable gland, designed for secure cable entry with its M40 size. This polyamide gland in silver-grey (RAL 7001) is known for its durability and resistance to environmental factors. It is typically used in electrical installations for sealing and protecting cables.
Thread Size M40
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 22mm
External thread M40
Halogen free No
Terminal Ø (max.) 32mm

Reviews

Be the first to submit a review

Trustpilot