TruComponents 1593308 Cable Gland M32 Polyamide Silver-grey RAL 7001

MPN
1593308
EAN-13
4016139323046
Order Code
13-2833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £1.56
10+ £1.45
50+ £1.42
100+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

TruComponents manufactures the 1593308 cable gland, designed in polyamide with a silver-grey finish (RAL 7001). This M32 size cable gland ensures secure and reliable cable management. It is typically used in electrical and industrial applications to provide strain relief and protect against external elements.
Thread Size M32
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 18mm
External thread M32
Halogen free No
Terminal Ø (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot