TruComponents 1593306 Cable Gland M20 Polyamide Silver-grey RAL7001

MPN
1593306
EAN-13
4016139323039
Order Code
13-2831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.00
10+ £0.930
50+ £0.906
100+ £0.884
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 505 in stock

The TruComponents 1593306 cable gland, made of polyamide, is designed in an M20 size and comes in a silver-grey colour (RAL 7001). This durable component is ideal for securing and protecting cables during installation, particularly in electrical and telecommunications setups. It is suitable for use in both industrial and residential environments.
Thread Size M20
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 10mm
External thread M20
Halogen free No
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot