TruComponents 1593303 Cable Gland M32 Polyamide Black RAL9005 1 piece

MPN
1593303
EAN-13
2050004982428
Order Code
13-2828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
50+ £1.50
100+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,499 in stock

TruComponents manufactures the 1593303 cable gland made of polyamide in black (RAL 9005). This M32-sized component is designed for secure cable entry and strain relief in various electrical enclosures. It is typically used in industrial and commercial installations to protect and organise cables.
Thread Size M32
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 18mm
External thread M32
Halogen free No
Terminal Ø (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot