TruComponents 1593299 Cable Gland M12 Polyamide Black RAL9005 1 piece

MPN
1593299
EAN-13
2050004982411
Order Code
13-2824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.663
50+ £0.646
100+ £0.630
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,979 in stock

TruComponents manufactures the cable gland model 1593299, made of polyamide in black (RAL 9005), size M12. Key attributes include durability and resistance, making it suitable for securing and sealing cables in electrical enclosures. This product is typically used in industrial and commercial wiring applications.
Thread Size M12
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free No
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot