TruComponents 1593285 Cable Gland Bend Relief Sleeve PG7 Polyamide Black

MPN
1593285
EAN-13
4016139322889
Order Code
13-2817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.958
10+ £0.891
50+ £0.868
100+ £0.847
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,829 in stock

TruComponents manufactures the cable gland, model number 1593285, featuring a bend relief sleeve and PG7 sizing, made from durable black polyamide. This product is designed to securely seal and protect cables from bending and wear in challenging environments. It is typically used in electrical installations and industrial applications for optimal cable management and protection.
Thread Size PG7
Colour Black
Material Polyamide
Type Cable gland
Clamp Ø 3.5mm
External thread PG7
Halogen free No
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot