TruComponents 1593284 Cable Gland M12 Polyamide Grey-White RAL 7035

MPN
1593284
EAN-13
2050004982374
Order Code
13-2816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.869
10+ £0.808
50+ £0.788
100+ £0.768
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

TruComponents manufactures the cable gland model 1593284, featuring a bend relief sleeve and crafted from polyamide in grey-white (RAL 7035). This M12 cable gland is typically utilised for securing and organising cables in electrical and electronic applications. Ideal for providing strain relief and environmental sealing, it's sold in single pieces.
Thread Size M12
Colour Grey - white
Material Polyamide
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free No
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot